The MDLS-16465-LV-GLED4G is a parallel LED backlight module from Varitronix. It features a 64-character display and operates within a temperature range of -5°C to 50°C. The module measures 87mm in length, 80mm in width, and 7.8mm in height. It is available in a package quantity of 100 and is part of the MDL(S)-16465 series.
Varitronix MDLS-16465-LV-GLED4G technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Height | 7.8mm |
| Interface | Parallel |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 64 |
| Package Quantity | 100 |
| Series | MDL(S)-16465 |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16465-LV-GLED4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.