The MDLS-20189-LV-G display module features a green background color and a parallel interface. It measures 11mm in height, 33.5mm in width, and 182mm in length. Operating temperatures range from -5°C to 50°C. The module is available in a package quantity of 100 pieces.
Varitronix MDLS-20189-LV-G technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Height | 11mm |
| Interface | Parallel |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 20 |
| Package Quantity | 100 |
| Series | MDL(S)-20189 |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20189-LV-G to view detailed technical specifications.
No datasheet is available for this part.