The MDLS-20189-SS-LV-G display module features a green background color and a parallel interface. It measures 182mm in length, 33.5mm in width, and 11mm in height. The module operates within a temperature range of -5°C to 50°C. Available in quantities of 100, this display module is part of the MDL(S)-20189 series.
Varitronix MDLS-20189-SS-LV-G technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Height | 11mm |
| Interface | Parallel |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 20 |
| Package Quantity | 100 |
| Series | MDL(S)-20189 |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20189-SS-LV-G to view detailed technical specifications.
No datasheet is available for this part.