Varitronix MDLS-20265-LV-GLED4G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Height | 8.4mm |
| Interface | Parallel |
| Length | 115mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 40 |
| Package Quantity | 1 |
| Series | MDL(S)-20265 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20265-LV-GLED4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.