The MDLS-20265-SS-LV-G display module features a green background color and a compact 40x37mm footprint with a height of 11mm. It has a parallel interface and operates within a temperature range of -5°C to 50°C. The module is available in a quantity of 21 units per package.
Varitronix MDLS-20265-SS-LV-G technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Height | 11mm |
| Interface | Parallel |
| Length | 116mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 40 |
| Package Quantity | 21 |
| Series | MDL(S)-20265 |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20265-SS-LV-G to view detailed technical specifications.
No datasheet is available for this part.