Varitronix MDLS-20433-C-LV-G-LED01G technical specifications.
| Backlight Type | LED |
| Height | 8mm |
| Interface | Parallel |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 500 |
| Packaging | Box |
| Series | MDL(S)-20433 |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20433-C-LV-G-LED01G to view detailed technical specifications.
No datasheet is available for this part.