Varitronix MDLS-20433-LV-G technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 500 |
| Series | MDL(S)-20433 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20433-LV-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.