The MDLS-20464-SS-LV-G-LED-04-G is a green LED backlight module with a maximum operating temperature of 50°C and a minimum operating temperature of -5°C. It measures 14mm in height and 98mm in length, and features a parallel interface. The module is lead free and available in a package quantity of 100. It is part of the MDL(S)-20464 series.
Varitronix MDLS-20464-SS-LV-G-LED-04-G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Height | 14mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 98mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 100 |
| Series | MDL(S)-20464 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20464-SS-LV-G-LED-04-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.