Varitronix MDLS-20464-SS-LV-S technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 12 |
| Series | MDL(S)-20464 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20464-SS-LV-S to view detailed technical specifications.
No datasheet is available for this part.