Varitronix MDLS-20464B-LV-G-LED04G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 1 |
| Series | MDL(S)-20464B |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-20464B-LV-G-LED04G to view detailed technical specifications.
No datasheet is available for this part.