The MDLS-40266-SS-LV-G display module features a green background color and a parallel interface. It measures 182mm in length, 33.5mm in width, and 11mm in height, with a package quantity of 18 per unit. The module operates within a temperature range of -5°C to 50°C.
Varitronix MDLS-40266-SS-LV-G technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Height | 11mm |
| Interface | Parallel |
| Length | 182mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 80 |
| Package Quantity | 18 |
| Series | MDL(S)-40266 |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-40266-SS-LV-G to view detailed technical specifications.
No datasheet is available for this part.