
The MDLS-40466-G-HV is a green LED display module with a parallel interface, designed for applications requiring a high number of characters. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The module is packaged in a 30-unit quantity, with dimensions of 196mm in length, 56mm in width, and 11mm in height. It is manufactured by Varitronix and belongs to the MDL(S)-40466 series.
Varitronix MDLS-40466-G-HV technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Height | 11mm |
| Interface | Parallel |
| Length | 196mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 160 |
| Package Quantity | 30 |
| Series | MDL(S)-40466 |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-40466-G-HV to view detailed technical specifications.
No datasheet is available for this part.