Varitronix MDLS-40466-GHVLED4G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Height | 16mm |
| Interface | Parallel |
| Length | 196mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 160 |
| Package Quantity | 30 |
| Series | MDL(S)-40466 |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-40466-GHVLED4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
