The MDLS-40466-SS-G-HV display module features a green background color and a module package case. It measures 11mm in height, 56mm in width, and 196mm in length. The module operates within a temperature range of -10°C to 60°C. It is available in a quantity of 100 pieces.
Varitronix MDLS-40466-SS-G-HV technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Height | 11mm |
| Interface | Parallel |
| Length | 196mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 160 |
| Package Quantity | 100 |
| Series | MDL(S)-40466 |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-40466-SS-G-HV to view detailed technical specifications.
No datasheet is available for this part.