Varitronix MDLS-40466-SS-HV-S technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 160 |
| Package Quantity | 8 |
| Series | MDL(S)-40466 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-40466-SS-HV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.