Varitronix MDLS16265SS-02 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 2.95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Lines | 2 |
| Operating Supply Voltage | 3V |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS16265SS-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.