Varitronix MDLS16268-C-LV-LED04 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Character Width | 4.84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS16268-C-LV-LED04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.