Varitronix MDLS162D65-LV technical specifications.
| Package/Case | Module |
| Character Width | 3.15mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS162D65-LV to view detailed technical specifications.
No datasheet is available for this part.