Varitronix MDLS20464-LV-LED04 technical specifications.
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS20464-LV-LED04 to view detailed technical specifications.
No datasheet is available for this part.