Varitronix MGLS-240128TA-HV-S technical specifications.
| Height | 12.5mm |
| Interface | Parallel, 8 bit |
| Lead Free | Contains Lead |
| Length | 144mm |
| Package Quantity | 1 |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| Width | 104mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MGLS-240128TA-HV-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.