Varitronix MGLS-24064-C-HV-G-LED3G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel, 8 bit |
| Package Quantity | 100 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MGLS-24064-C-HV-G-LED3G to view detailed technical specifications.
No datasheet is available for this part.