Varitronix MGLS-24064-HV-FSTN-LED4G technical specifications.
| Height | 16mm |
| Interface | Parallel, 8 bit |
| Length | 180mm |
| Package Quantity | 8 |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MGLS-24064-HV-FSTN-LED4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.