Varitronix MGLS240128T-STD2-LED3 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Number of Columns | 80 |
| Number of Lines | 32 |
| Operating Supply Voltage | 5V |
| Pixel Height | 0.4mm |
| Pixel Width | 0.4mm |
| Viewing Area (height) | 64mm |
| Viewing Area (width) | 114mm |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MGLS240128T-STD2-LED3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.