Varitronix TLM-T700MPZA-01 technical specifications.
| Background Color | White |
| Diagonal Size | 7inch |
| Interface | RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Varitronix TLM-T700MPZA-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.