
2-digit, 0.5-inch reflective LCD display with grey background. Features TN fluid type, 2.8mm height, 27.9mm length, and 22.8mm width. Operates within a temperature range of -10°C to 60°C with a 5V supply voltage. Includes 18 contacts and is leaded.
Varitronix VI-201-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Length | 27.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 2 |
| Number of Contacts | 18 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | VI-201 |
| Width | 22.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varitronix VI-201-DP-RC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
