
Numeric LCD display module featuring a 3-1/2 digit count with a grey reflective background. This TN fluid display measures 50.8mm in length, 30.5mm in width, and 2.8mm in height. It operates with a 5V supply voltage and functions within a temperature range of -10°C to 60°C. The module has 40 contacts and is designed for general optoelectronic applications.
Varitronix VI-302-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 3.5 |
| Number of Contacts | 40 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Series | VI-302 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-302-DP-RC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
