Varitronix VI-419-2-RC-W technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 4 |
| Number of Contacts | 38 |
| Series | VI-419 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-419-2-RC-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.