
Varitronix VI-508-DP-FC-S technical specifications.
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 5 |
| Number of Contacts | 40 |
| Series | VI-508 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-508-DP-FC-S to view detailed technical specifications.
No datasheet is available for this part.
