Varitronix VI-508-DP-RH-W technical specifications.
| Package/Case | Module |
| Height | 2.8mm |
| Interface | Parallel |
| Length | 50.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Characters | 5 |
| Series | VI-508 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-508-DP-RH-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.