Varitronix VI-511-DP-FH-W technical specifications.
| Lead Free | Contains Lead |
| Length | 69.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 4.5 |
| Packaging | Box |
| Series | VI-511 |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-511-DP-FH-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.