Varitronix VI-514-DP-RC-S technical specifications.
| Background Color | Grey |
| Fluid Type | TN |
| Interface | Parallel |
| Number of Characters | 4.5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5 |
| Series | VI-514 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-514-DP-RC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.