Varitronix VI-602-DP-FC-S technical specifications.
| Package/Case | Module |
| Height | 2.8mm |
| Length | 69.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Characters | 6 |
| Number of Contacts | 50 |
| Operating Frequency | 32Hz |
| Row Spacing | 33mm |
| Series | VI-602 |
| Viewing Area (height) | 17.78mm |
| Viewing Area (width) | 62.2mm |
| Width | 30.48mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-602-DP-FC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.