Varitronix VI-602-DP-RH-W technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 6 |
| Package Quantity | 1 |
| Series | VI-602 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-602-DP-RH-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.