
Varitronix VI-804-DP-FC-S technical specifications.
| Height | 2.8mm |
| Lead Free | Contains Lead |
| Length | 93.9mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 8 |
| Number of Contacts | 68 |
| Series | VI-804 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI-804-DP-FC-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
