Varitronix VI315-DPRC technical specifications.
| Package/Case | Module |
| Height | 70mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI315-DPRC to view detailed technical specifications.
No datasheet is available for this part.