Varitronix VI401-DPRC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Frequency | 32Hz |
| Row Spacing | 24.5mm |
| Viewing Area (height) | 12.7mm |
| Viewing Area (width) | 45.72mm |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VI401-DPRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.