Varitronix VIM-503-DP-RC-S-HV technical specifications.
| Height | 2.8mm |
| Length | 50.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 4.5 |
| Number of Contacts | 15 |
| Series | VIM-503 |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VIM-503-DP-RC-S-HV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.