Varitronix VIM-516-DP-RC-S-LV technical specifications.
| Lead Free | Lead Free |
| Length | 58mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 5 |
| Packaging | Box |
| Series | VIM-516 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VIM-516-DP-RC-S-LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.