Varitronix VIM-828-DP5.7-6-HV-RH-W technical specifications.
| Lead Free | Lead Free |
| Length | 70mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Characters | 8 |
| Packaging | Box |
| Series | VIM-828 |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VIM-828-DP5.7-6-HV-RH-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.