Varitronix VLGS12864-01 technical specifications.
| Background Color | Green |
| Interface | Parallel, 8 bit |
| Package Quantity | 240 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Varitronix VLGS12864-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
