Varta 06117501301 technical specifications.
| Capacity | 2000mAh |
| Chemistry/Technology | Lithium |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Termination | LEAD |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 06117501301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.