Varta 2/V40HKMSLF technical specifications.
| Body Diameter | 12mm |
| Capacity | 40mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 11.2mm |
| Output Voltage | 2.4V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| Weight | 3.6g |
| RoHS | Compliant |
Download the complete datasheet for Varta 2/V40HKMSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
