Varta 20321101501 technical specifications.
| Capacity | 16mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 1.65mm |
| Outside Diameter | 6.8mm |
| Reach SVHC Compliant | No |
| Weight | 0.25g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 20321101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.