Varta 20381101501 technical specifications.
| Capacity | 45mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 2.1mm |
| Output Voltage | 1.55V |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | No |
| Weight | 0.9g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 20381101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.