Varta 20384101501 technical specifications.
| Capacity | 40mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 3.6mm |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| Weight | 0.69g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 20384101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
