Varta 20390101501 technical specifications.
| Capacity | 80mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 3.05mm |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | No |
| Weight | 1.32g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 20390101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
