Varta 20393101501 technical specifications.
| Capacity | 75mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 5.4mm |
| Outside Diameter | 7.9mm |
| Reach SVHC Compliant | No |
| Weight | 1.08g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 20393101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.