Varta 20394101501 technical specifications.
| Capacity | 56mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 3.6mm |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| Weight | 1.04g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 20394101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.