Varta 20395101501 technical specifications.
| Capacity | 42mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 2.7mm |
| Output Voltage | 1.55V |
| Outside Diameter | 9.5mm |
| Reach SVHC Compliant | No |
| Weight | 0.75g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 20395101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.