Varta 3/V150HKMSLF technical specifications.
| Voltage | 3.6 |
| Capacity | 140 |
| Dimensions L x W x H | 26.8 x 15.2 x 18.2 mm |
| Material | NiMH |
| RoHS | Compliant |
Download the complete datasheet for Varta 3/V150HKMSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.